0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04020000Z0TDHP

DigiKey Part Number
541-CRCW04020000Z0TDHPTR-ND - Tape & Reel (TR)
541-CRCW04020000Z0TDHPCT-ND - Cut Tape (CT)
541-CRCW04020000Z0TDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04020000Z0TDHP
Description
CRCW0402-HP 0R0 RT7
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.564
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45800 €4,58 €
250,39080 €9,77 €
500,34880 €17,44 €
1000,31280 €31,28 €
2500,27340 €68,35 €
5000,24874 €124,37 €
1.0000,22775 €227,75 €
5.0000,19505 €975,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,18177 €1.817,70 €
20.0000,17119 €3.423,80 €
30.0000,16577 €4.973,10 €
50.0000,15963 €7.981,50 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €