CRCW020191K0JNED is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.800
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 38
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 37.875
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00356 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00549 €
Datasheet

Similar


Panasonic Industry
In Stock: 64.270
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 2.875
Unit Price: 0,09000 €
Datasheet
91 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020191K0JNED

DigiKey Part Number
CRCW020191K0JNED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW020191K0JNED
Description
RES SMD 91K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020191K0JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00367 €183,50 €
Unit Price without VAT:0,00367 €
Unit Price with VAT:0,00429 €