
CRCW020184K5FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020184K5FNEDTR-ND - Tape & Reel (TR) 541-CRCW020184K5FNEDCT-ND - Cut Tape (CT) 541-CRCW020184K5FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020184K5FNED |
Description | RES SMD 84.5K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020184K5FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01800 € | 1,80 € |
| 250 | 0,01432 € | 3,58 € |
| 500 | 0,01224 € | 6,12 € |
| 1.000 | 0,01059 € | 10,59 € |
| 5.000 | 0,00798 € | 39,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00654 € | 65,40 € |
| 20.000 | 0,00601 € | 120,20 € |
| 30.000 | 0,00552 € | 165,60 € |
| 50.000 | 0,00548 € | 274,00 € |
| 70.000 | 0,00546 € | 382,20 € |
| 100.000 | 0,00544 € | 544,00 € |
| 120.000 | 0,00543 € | 651,60 € |
| 240.000 | 0,00539 € | 1.293,60 € |
| 250.000 | 0,00539 € | 1.347,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

