
CRCW02017K87FKED | |
|---|---|
DigiKey Part Number | 541-7.87KAABTR-ND - Tape & Reel (TR) 541-7.87KAABCT-ND - Cut Tape (CT) 541-7.87KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02017K87FKED |
Description | RES SMD 7.87K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02017K87FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05610 € | 5,61 € |
| 250 | 0,04776 € | 11,94 € |
| 500 | 0,04604 € | 23,02 € |
| 1.000 | 0,04263 € | 42,63 € |
| 5.000 | 0,02978 € | 148,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02741 € | 274,10 € |
| 20.000 | 0,02540 € | 508,00 € |
| 30.000 | 0,02529 € | 758,70 € |
| 50.000 | 0,02516 € | 1.258,00 € |
| 70.000 | 0,02508 € | 1.755,60 € |
| 100.000 | 0,02469 € | 2.469,00 € |
| 120.000 | 0,02450 € | 2.940,00 € |
| 240.000 | 0,02386 € | 5.726,40 € |
| 250.000 | 0,02382 € | 5.955,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

