CRCW020151K0FNED is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00357 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Similar


YAGEO
In Stock: 4.805
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 4.350
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 165
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 64.248
Unit Price: 0,09000 €
Datasheet
51 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020151K0FNED

DigiKey Part Number
CRCW020151K0FNED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW020151K0FNED
Description
RES SMD 51K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020151K0FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00614 €307,00 €
Unit Price without VAT:0,00614 €
Unit Price with VAT:0,00718 €