
CRCW02013K65FKED | |
|---|---|
DigiKey Part Number | 541-3.65KAABTR-ND - Tape & Reel (TR) 541-3.65KAABCT-ND - Cut Tape (CT) 541-3.65KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02013K65FKED |
Description | RES SMD 3.65K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02013K65FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05280 € | 5,28 € |
| 250 | 0,04376 € | 10,94 € |
| 500 | 0,03960 € | 19,80 € |
| 1.000 | 0,03578 € | 35,78 € |
| 5.000 | 0,02965 € | 148,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02651 € | 265,10 € |
| 20.000 | 0,02629 € | 525,80 € |
| 30.000 | 0,02618 € | 785,40 € |
| 50.000 | 0,02551 € | 1.275,50 € |
| 70.000 | 0,02507 € | 1.754,90 € |
| 100.000 | 0,02465 € | 2.465,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

