New at DigiKey
3.32 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02013K32FNEDAT

DigiKey Part Number
541-CRCW02013K32FNEDATTR-ND - Tape & Reel (TR)
541-CRCW02013K32FNEDATCT-ND - Cut Tape (CT)
541-CRCW02013K32FNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02013K32FNEDAT
Description
CRCW0201-AT 200 3K32 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
250,01800 €0,45 €
500,01440 €0,72 €
1000,01180 €1,18 €
2500,00916 €2,29 €
5000,00766 €3,83 €
1.0000,00650 €6,50 €
5.0000,00467 €23,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00399 €39,90 €
20.0000,00358 €71,60 €
30.0000,00339 €101,70 €
50.0000,00318 €159,00 €
70.0000,00305 €213,50 €
100.0000,00294 €294,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €