2.74 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02012K74FKED

DigiKey Part Number
541-2.74KAABTR-ND - Tape & Reel (TR)
541-2.74KAABCT-ND - Cut Tape (CT)
541-2.74KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02012K74FKED
Description
RES SMD 2.74K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02012K74FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09600 €0,96 €
250,07600 €1,90 €
500,06480 €3,24 €
1000,05610 €5,61 €
2500,04716 €11,79 €
5000,04204 €21,02 €
1.0000,03797 €37,97 €
5.0000,03147 €157,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02846 €284,60 €
20.0000,02702 €540,40 €
30.0000,02631 €789,30 €
50.0000,02554 €1.277,00 €
70.0000,02511 €1.757,70 €
100.0000,02469 €2.469,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €