2.61 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02012K61FNED

DigiKey Part Number
541-CRCW02012K61FNEDTR-ND - Tape & Reel (TR)
541-CRCW02012K61FNEDCT-ND - Cut Tape (CT)
541-CRCW02012K61FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02012K61FNED
Description
RES SMD 2.61K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02012K61FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
250,02640 €0,66 €
500,02160 €1,08 €
1000,01800 €1,80 €
2500,01432 €3,58 €
5000,01224 €6,12 €
1.0000,01059 €10,59 €
5.0000,00869 €43,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00562 €56,20 €
20.0000,00555 €111,00 €
30.0000,00552 €165,60 €
50.0000,00548 €274,00 €
70.0000,00546 €382,20 €
100.0000,00544 €544,00 €
120.0000,00543 €651,60 €
240.0000,00539 €1.293,60 €
250.0000,00539 €1.347,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €