2.61 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02012K61FKED

DigiKey Part Number
541-CRCW02012K61FKEDTR-ND - Tape & Reel (TR)
541-CRCW02012K61FKEDCT-ND - Cut Tape (CT)
541-CRCW02012K61FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02012K61FKED
Description
RES SMD 2.61K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02012K61FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.233
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09000 €0,90 €
250,07200 €1,80 €
500,06120 €3,06 €
1000,05290 €5,29 €
2500,04376 €10,94 €
5000,03966 €19,83 €
1.0000,03583 €35,83 €
5.0000,02969 €148,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02651 €265,10 €
20.0000,02629 €525,80 €
30.0000,02618 €785,40 €
50.0000,02554 €1.277,00 €
70.0000,02511 €1.757,70 €
100.0000,02469 €2.469,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €