
CRCW0201249KFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201249KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201249KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201249KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201249KFNED |
Description | RES SMD 249K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201249KFNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01910 € | 1,91 € |
| 250 | 0,01520 € | 3,80 € |
| 500 | 0,01298 € | 6,49 € |
| 1.000 | 0,01123 € | 11,23 € |
| 5.000 | 0,00846 € | 42,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00737 € | 73,70 € |
| 20.000 | 0,00676 € | 135,20 € |
| 30.000 | 0,00646 € | 193,80 € |
| 50.000 | 0,00614 € | 307,00 € |
| 70.000 | 0,00596 € | 417,20 € |
| 100.000 | 0,00578 € | 578,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

