Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRCW02011K60JNED | |
|---|---|
DigiKey Part Number | CRCW02011K60JNED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW02011K60JNED |
Description | RES SMD 1.6K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02011K60JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00367 € | 183,50 € |
| Unit Price without VAT: | 0,00367 € |
|---|---|
| Unit Price with VAT: | 0,00429 € |






