130 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201130KJNED

DigiKey Part Number
541-CRCW0201130KJNEDTR-ND - Tape & Reel (TR)
541-CRCW0201130KJNEDCT-ND - Cut Tape (CT)
541-CRCW0201130KJNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201130KJNED
Description
RES SMD 130K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
130 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201130KJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
250,02080 €0,52 €
500,01700 €0,85 €
1000,01400 €1,40 €
2500,01100 €2,75 €
5000,00930 €4,65 €
1.0000,00793 €7,93 €
5.0000,00580 €29,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00499 €49,90 €
20.0000,00452 €90,40 €
30.0000,00429 €128,70 €
50.0000,00405 €202,50 €
70.0000,00390 €273,00 €
100.0000,00377 €377,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €