
CRCW02010000Z0EDAT | |
|---|---|
DigiKey Part Number | 541-CRCW02010000Z0EDATTR-ND - Tape & Reel (TR) 541-CRCW02010000Z0EDATCT-ND - Cut Tape (CT) 541-CRCW02010000Z0EDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02010000Z0EDAT |
Description | CRCW0201-AT 0R0 ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01060 € | 1,06 € |
| 250 | 0,00816 € | 2,04 € |
| 500 | 0,00680 € | 3,40 € |
| 1.000 | 0,00574 € | 5,74 € |
| 5.000 | 0,00408 € | 20,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00346 € | 34,60 € |
| 20.000 | 0,00310 € | 62,00 € |
| 30.000 | 0,00292 € | 87,60 € |
| 50.000 | 0,00273 € | 136,50 € |
| 70.000 | 0,00262 € | 183,40 € |
| 100.000 | 0,00252 € | 252,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

