
CPF212K000FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF212K000FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF212K000FKB14 |
Description | CPF-2 12K 1% T-1 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,53600 € | 13,40 € |
| 100 | 0,47180 € | 47,18 € |
| 300 | 0,43590 € | 130,77 € |
| 500 | 0,42262 € | 211,31 € |
| 1.000 | 0,40739 € | 407,39 € |
| 2.500 | 0,39132 € | 978,30 € |
| 5.000 | 0,38164 € | 1.908,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

