
CPF14R7500FKEE6 | |
|---|---|
DigiKey Part Number | 541-CPF14R7500FKEE6TR-ND - Tape & Reel (TR) 541-CPF14R7500FKEE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF14R7500FKEE6 |
Description | RESISTOR METAL FILM 1W 4.75 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF14R7500FKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,03600 € | 25,90 € |
| 50 | 0,93180 € | 46,59 € |
| 100 | 0,84330 € | 84,33 € |
| 250 | 0,74636 € | 186,59 € |
| 500 | 0,68568 € | 342,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69137 € | 691,37 € |
| 2.000 | 0,64417 € | 1.288,34 € |
| 3.000 | 0,61994 € | 1.859,82 € |
| 5.000 | 0,59253 € | 2.962,65 € |
| 7.000 | 0,57619 € | 4.033,33 € |
| 10.000 | 0,56024 € | 5.602,40 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |

