
CPF1392R00FKEE6 | |
|---|---|
DigiKey Part Number | CPF392CTR-ND - Tape & Reel (TR) CPF392CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1392R00FKEE6 |
Description | RESISTOR METAL FILM 1W 392 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1392R00FKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46900 € | 4,69 € |
| 25 | 0,40040 € | 10,01 € |
| 50 | 0,35700 € | 17,85 € |
| 100 | 0,32010 € | 32,01 € |
| 250 | 0,27976 € | 69,94 € |
| 500 | 0,25448 € | 127,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41491 € | 414,91 € |
| 2.000 | 0,38463 € | 769,26 € |
| 3.000 | 0,36908 € | 1.107,24 € |
| 5.000 | 0,35149 € | 1.757,45 € |
| 7.000 | 0,34101 € | 2.387,07 € |
| 10.000 | 0,33077 € | 3.307,70 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

