
CPF11K0000FKEE6 | |
|---|---|
DigiKey Part Number | CPF1.00KCTR-ND - Tape & Reel (TR) CPF1.00KCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF11K0000FKEE6 |
Description | RESISTOR METAL FILM 1W 1.00K OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF11K0000FKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,60760 € | 15,19 € |
| 50 | 0,54380 € | 27,19 € |
| 100 | 0,48970 € | 48,97 € |
| 250 | 0,43032 € | 107,58 € |
| 500 | 0,39310 € | 196,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36150 € | 361,50 € |
| 2.000 | 0,33466 € | 669,32 € |
| 3.000 | 0,32087 € | 962,61 € |
| 5.000 | 0,30528 € | 1.526,40 € |
| 7.000 | 0,29598 € | 2.071,86 € |
| 10.000 | 0,28690 € | 2.869,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

