
CPF1100R00JKEE6 | |
|---|---|
DigiKey Part Number | CPF100DTR-ND - Tape & Reel (TR) CPF100DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1100R00JKEE6 |
Description | RESISTOR METAL FILM 1W 100 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1100R00JKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,53880 € | 13,47 € |
| 50 | 0,48160 € | 24,08 € |
| 100 | 0,43310 € | 43,31 € |
| 250 | 0,37996 € | 94,99 € |
| 500 | 0,34670 € | 173,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31842 € | 318,42 € |
| 2.000 | 0,29441 € | 588,82 € |
| 3.000 | 0,28206 € | 846,18 € |
| 5.000 | 0,26811 € | 1.340,55 € |
| 7.000 | 0,25979 € | 1.818,53 € |
| 10.000 | 0,25166 € | 2.516,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

