Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65221R00FHEA | |
|---|---|
DigiKey Part Number | CMF65221R00FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65221R00FHEA |
Description | RES 221 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65221R00FHEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63055 € | 1.576,38 € |
| Unit Price without VAT: | 0,63055 € |
|---|---|
| Unit Price with VAT: | 0,73774 € |


