
CMF651K0000BHEB | |
|---|---|
DigiKey Part Number | 541-CMF651K0000BHEBTR-ND - Tape & Reel (TR) 541-CMF651K0000BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF651K0000BHEB |
Description | CAP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,25100 € | 12,51 € |
| 50 | 1,01580 € | 50,79 € |
| 100 | 0,94320 € | 94,32 € |
| 500 | 0,82042 € | 410,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06225 € | 1.062,25 € |
| 2.000 | 1,02326 € | 2.046,52 € |
| 3.000 | 1,00372 € | 3.011,16 € |
| 5.000 | 0,98205 € | 4.910,25 € |
| 7.000 | 0,96939 € | 6.785,73 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,15280 € |

