10 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6510R000FHEB

DigiKey Part Number
541-CMF6510R000FHEBTR-ND - Tape & Reel (TR)
541-CMF6510R000FHEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF6510R000FHEB
Description
RES 10 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6510R000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,06700 €10,67 €
250,91840 €22,96 €
500,82540 €41,27 €
1000,74610 €74,61 €
2500,65920 €164,80 €
5000,60486 €302,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,69137 €691,37 €
2.0000,64417 €1.288,34 €
3.0000,61994 €1.859,82 €
5.0000,59253 €2.962,65 €
7.0000,57619 €4.033,33 €
10.0000,56024 €5.602,40 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,89540 €