8.25 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF608K2500FKEB

DigiKey Part Number
541-CMF608K2500FKEBTR-ND - Tape & Reel (TR)
541-CMF608K2500FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF608K2500FKEB
Description
RES 8.25K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF608K2500FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,39300 €3,93 €
250,33480 €8,37 €
500,29820 €14,91 €
1000,26700 €26,70 €
2500,23276 €58,19 €
5000,21132 €105,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23801 €238,01 €
2.0000,21940 €438,80 €
3.0000,20985 €629,55 €
5.0000,19903 €995,15 €
7.0000,19259 €1.348,13 €
10.0000,18630 €1.863,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €