Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6068R000FKEA64 | |
|---|---|
DigiKey Part Number | CMF6068R000FKEA64-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6068R000FKEA64 |
Description | RES 68 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6068R000FKEA64 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71596 € | 1.789,90 € |
| Unit Price without VAT: | 0,71596 € |
|---|---|
| Unit Price with VAT: | 0,83767 € |


