CMF605R0000JKR664 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,94634 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,17000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,86659 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,94634 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,86659 €
Datasheet
5 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF605R0000JKR664

DigiKey Part Number
CMF605R0000JKR664-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF605R0000JKR664
Description
RES 5 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF605R0000JKR664 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,94634 €946,34 €
Manufacturers Standard Package
Unit Price without VAT:0,94634 €
Unit Price with VAT:1,10722 €