
CMF605K6200FKEA | |
|---|---|
DigiKey Part Number | 541-CMF605K6200FKEATR-ND - Tape & Reel (TR) 541-CMF605K6200FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF605K6200FKEA |
Description | RES 5.62K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF605K6200FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,33480 € | 8,37 € |
| 50 | 0,29820 € | 14,91 € |
| 100 | 0,26700 € | 26,70 € |
| 250 | 0,23276 € | 58,19 € |
| 500 | 0,21132 € | 105,66 € |
| 1.000 | 0,19313 € | 193,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17319 € | 432,98 € |
| 5.000 | 0,16071 € | 803,55 € |
| 7.500 | 0,15431 € | 1.157,33 € |
| 12.500 | 0,14706 € | 1.838,25 € |
| 17.500 | 0,14274 € | 2.497,95 € |
| 25.000 | 0,13852 € | 3.463,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

