
CMF604R7500FKEB | |
|---|---|
DigiKey Part Number | 541-CMF604R7500FKEBTR-ND - Tape & Reel (TR) 541-CMF604R7500FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF604R7500FKEB |
Description | RES 4.75 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604R7500FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,37400 € | 13,74 € |
| 25 | 1,18640 € | 29,66 € |
| 50 | 1,06860 € | 53,43 € |
| 100 | 0,96850 € | 96,85 € |
| 250 | 0,85876 € | 214,69 € |
| 500 | 0,79008 € | 395,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73173 € | 731,73 € |
| 2.000 | 0,68217 € | 1.364,34 € |
| 3.000 | 0,65671 € | 1.970,13 € |
| 5.000 | 0,62791 € | 3.139,55 € |
| 7.000 | 0,61076 € | 4.275,32 € |
| 10.000 | 0,59400 € | 5.940,00 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,42190 € |

