CMF604K6400FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,57424 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,23415 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,26007 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,85690 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,26007 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,23415 €
Datasheet
4.64 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF604K6400FKEA

DigiKey Part Number
CMF604K6400FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF604K6400FKEA
Description
RES 4.64K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF604K6400FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21403 €535,08 €
Manufacturers Standard Package
Unit Price without VAT:0,21403 €
Unit Price with VAT:0,25042 €