
CMF60348K00FKR6 | |
|---|---|
DigiKey Part Number | 541-CMF60348K00FKR6TR-ND - Tape & Reel (TR) 541-CMF60348K00FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60348K00FKR6 |
Description | RES 348K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60348K00FKR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,31200 € | 7,80 € |
| 50 | 0,26720 € | 13,36 € |
| 100 | 0,23000 € | 23,00 € |
| 250 | 0,19016 € | 47,54 € |
| 500 | 0,16572 € | 82,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16505 € | 165,05 € |
| 2.000 | 0,14621 € | 292,42 € |
| 3.000 | 0,13663 € | 409,89 € |
| 5.000 | 0,12909 € | 645,45 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

