
CMF60330R00FKEA | |
|---|---|
DigiKey Part Number | CMF330FHTR-ND - Tape & Reel (TR) CMF330FHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60330R00FKEA |
Description | RES 330 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60330R00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,26080 € | 6,52 € |
| 50 | 0,23180 € | 11,59 € |
| 100 | 0,20710 € | 20,71 € |
| 250 | 0,17996 € | 44,99 € |
| 500 | 0,16298 € | 81,49 € |
| 1.000 | 0,14856 € | 148,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13274 € | 331,85 € |
| 5.000 | 0,12286 € | 614,30 € |
| 7.500 | 0,11778 € | 883,35 € |
| 12.500 | 0,11203 € | 1.400,38 € |
| 17.500 | 0,10861 € | 1.900,67 € |
| 25.000 | 0,10526 € | 2.631,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

