Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF601K8000FKEK64 | |
|---|---|
DigiKey Part Number | CMF601K8000FKEK64-ND |
Manufacturer | |
Manufacturer Product Number | CMF601K8000FKEK64 |
Description | RES 1.8K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K8000FKEK64 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78375 € | 783,75 € |
| Unit Price without VAT: | 0,78375 € |
|---|---|
| Unit Price with VAT: | 0,91699 € |


