
CMF601K0000FKEB | |
|---|---|
DigiKey Part Number | CMF1.00KFGTR-ND - Tape & Reel (TR) CMF1.00KFGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF601K0000FKEB |
Description | RES 1.00K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K0000FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,26360 € | 6,59 € |
| 50 | 0,23440 € | 11,72 € |
| 100 | 0,20950 € | 20,95 € |
| 250 | 0,18212 € | 45,53 € |
| 500 | 0,16494 € | 82,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15036 € | 150,36 € |
| 2.000 | 0,13796 € | 275,92 € |
| 3.000 | 0,13159 € | 394,77 € |
| 5.000 | 0,12438 € | 621,90 € |
| 7.000 | 0,12009 € | 840,63 € |
| 10.000 | 0,11589 € | 1.158,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

