
CMF601K0000DEEB | |
|---|---|
DigiKey Part Number | 541-CMF601K0000DEEBTR-ND - Tape & Reel (TR) 541-CMF601K0000DEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF601K0000DEEB |
Description | CMF-60 1K .5% T-9 EB E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.65W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,93920 € | 23,48 € |
| 50 | 0,84400 € | 42,20 € |
| 100 | 0,76310 € | 76,31 € |
| 250 | 0,67444 € | 168,61 € |
| 500 | 0,61896 € | 309,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75553 € | 755,53 € |
| 2.000 | 0,70458 € | 1.409,16 € |
| 3.000 | 0,67841 € | 2.035,23 € |
| 5.000 | 0,64880 € | 3.244,00 € |
| 7.000 | 0,63117 € | 4.418,19 € |
| 10.000 | 0,61394 € | 6.139,40 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,93050 € |

