Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6015K000DEEA | |
|---|---|
DigiKey Part Number | CMF6015K000DEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6015K000DEEA |
Description | RES 15K OHM 1W .5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6015K000DEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68986 € | 1.724,65 € |
| Unit Price without VAT: | 0,68986 € |
|---|---|
| Unit Price with VAT: | 0,80714 € |


