
CMF6010R000FKEB | |
|---|---|
DigiKey Part Number | CMF10.0FGTR-ND - Tape & Reel (TR) CMF10.0FGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6010R000FKEB |
Description | RES 10.0 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6010R000FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,31480 € | 7,87 € |
| 50 | 0,28000 € | 14,00 € |
| 100 | 0,25050 € | 25,05 € |
| 250 | 0,21828 € | 54,57 € |
| 500 | 0,19806 € | 99,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18088 € | 180,88 € |
| 2.000 | 0,16628 € | 332,56 € |
| 3.000 | 0,15877 € | 476,31 € |
| 5.000 | 0,15029 € | 751,45 € |
| 7.000 | 0,14523 € | 1.016,61 € |
| 10.000 | 0,14029 € | 1.402,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

