100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60100R00JKEA

DigiKey Part Number
CMF100FXTR-ND - Tape & Reel (TR)
CMF100FXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF60100R00JKEA
Description
RES 100 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60100R00JKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.614
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37700 €3,77 €
250,32120 €8,03 €
500,28580 €14,29 €
1000,25580 €25,58 €
2500,22288 €55,72 €
5000,20228 €101,14 €
1.0000,18477 €184,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21403 €535,08 €
5.0000,19903 €995,15 €
7.5000,19133 €1.434,97 €
12.5000,18262 €2.282,75 €
17.5000,17743 €3.105,03 €
25.0000,17236 €4.309,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €