
CMF60100R00JKEA | |
|---|---|
DigiKey Part Number | CMF100FXTR-ND - Tape & Reel (TR) CMF100FXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60100R00JKEA |
Description | RES 100 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100R00JKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,32120 € | 8,03 € |
| 50 | 0,28580 € | 14,29 € |
| 100 | 0,25580 € | 25,58 € |
| 250 | 0,22288 € | 55,72 € |
| 500 | 0,20228 € | 101,14 € |
| 1.000 | 0,18477 € | 184,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21403 € | 535,08 € |
| 5.000 | 0,19903 € | 995,15 € |
| 7.500 | 0,19133 € | 1.434,97 € |
| 12.500 | 0,18262 € | 2.282,75 € |
| 17.500 | 0,17743 € | 3.105,03 € |
| 25.000 | 0,17236 € | 4.309,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

