
CMF55909R00BHEB | |
|---|---|
DigiKey Part Number | 541-CMF55909R00BHEBTR-ND - Tape & Reel (TR) 541-CMF55909R00BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55909R00BHEB |
Description | RES 909 OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55909R00BHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,74800 € | 18,70 € |
| 50 | 0,67080 € | 33,54 € |
| 100 | 0,60520 € | 60,52 € |
| 250 | 0,53328 € | 133,32 € |
| 500 | 0,48824 € | 244,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55615 € | 556,15 € |
| 2.000 | 0,51708 € | 1.034,16 € |
| 3.000 | 0,49701 € | 1.491,03 € |
| 5.000 | 0,47431 € | 2.371,55 € |
| 7.000 | 0,46078 € | 3.225,46 € |
| 10.000 | 0,44757 € | 4.475,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

