Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF558K4500FHEB | |
|---|---|
DigiKey Part Number | CMF8.45KHFTR-ND - Tape & Reel (TR) CMF8.45KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF558K4500FHEB |
Description | RES 8.45K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF558K4500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,42400 € | 10,60 € |
| 50 | 0,37840 € | 18,92 € |
| 100 | 0,33970 € | 33,97 € |
| 250 | 0,29704 € | 74,26 € |
| 500 | 0,27036 € | 135,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24769 € | 247,69 € |
| 2.000 | 0,22842 € | 456,84 € |
| 3.000 | 0,21852 € | 655,56 € |
| 5.000 | 0,20732 € | 1.036,60 € |
| 7.000 | 0,20065 € | 1.404,55 € |
| 10.000 | 0,19413 € | 1.941,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |


