
CMF558K0600FHEB | |
|---|---|
DigiKey Part Number | CMF8.06KHFTR-ND - Tape & Reel (TR) CMF8.06KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF558K0600FHEB |
Description | RES 8.06K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF558K0600FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,36600 € | 9,15 € |
| 50 | 0,32620 € | 16,31 € |
| 100 | 0,29230 € | 29,23 € |
| 250 | 0,25520 € | 63,80 € |
| 500 | 0,23190 € | 115,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21212 € | 212,12 € |
| 2.000 | 0,19532 € | 390,64 € |
| 3.000 | 0,18668 € | 560,04 € |
| 5.000 | 0,17691 € | 884,55 € |
| 7.000 | 0,17109 € | 1.197,63 € |
| 10.000 | 0,16540 € | 1.654,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

