75 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5575R000FKEB

DigiKey Part Number
CMF75.0HGTR-ND - Tape & Reel (TR)
CMF75.0HGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5575R000FKEB
Description
RES 75.0 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5575R000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,32600 €3,26 €
250,27720 €6,93 €
500,24640 €12,32 €
1000,22020 €22,02 €
2500,19152 €47,88 €
5000,17356 €86,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15829 €158,29 €
2.0000,14532 €290,64 €
3.0000,13865 €415,95 €
5.0000,13111 €655,55 €
7.0000,12661 €886,27 €
10.0000,12222 €1.222,20 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,59670 €