
CMF5575R000FHEB | |
|---|---|
DigiKey Part Number | CMF75.0HFTR-ND - Tape & Reel (TR) CMF75.0HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5575R000FHEB |
Description | RES 75.0 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5575R000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,33880 € | 8,47 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,27010 € | 27,01 € |
| 250 | 0,23556 € | 58,89 € |
| 500 | 0,21392 € | 106,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19551 € | 195,51 € |
| 2.000 | 0,17987 € | 359,74 € |
| 3.000 | 0,17184 € | 515,52 € |
| 5.000 | 0,16274 € | 813,70 € |
| 7.000 | 0,15733 € | 1.101,31 € |
| 10.000 | 0,15203 € | 1.520,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

