75 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5575K000FKEA

DigiKey Part Number
541-CMF5575K000FKEATR-ND - Tape & Reel (TR)
541-CMF5575K000FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5575K000FKEA
Description
RES 75K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5575K000FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24900 €2,49 €
250,21080 €5,27 €
500,18700 €9,35 €
1000,16670 €16,67 €
2500,14448 €36,12 €
5000,13056 €65,28 €
1.0000,11873 €118,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12152 €607,60 €
10.0000,11320 €1.132,00 €
15.0000,10892 €1.633,80 €
25.0000,10409 €2.602,25 €
35.0000,10121 €3.542,35 €
50.0000,09840 €4.920,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €