
CMF556K1900FHEB | |
|---|---|
DigiKey Part Number | CMF6.19KHFTR-ND - Tape & Reel (TR) CMF6.19KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF556K1900FHEB |
Description | RES 6.19K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K1900FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,18340 € | 18,34 € |
| 250 | 0,15916 € | 39,79 € |
| 500 | 0,14398 € | 71,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13107 € | 131,07 € |
| 2.000 | 0,12010 € | 240,20 € |
| 3.000 | 0,11446 € | 343,38 € |
| 5.000 | 0,10808 € | 540,40 € |
| 7.000 | 0,10427 € | 729,89 € |
| 10.000 | 0,10056 € | 1.005,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

