
CMF55698R00FHEB | |
|---|---|
DigiKey Part Number | CMF698HFTR-ND - Tape & Reel (TR) CMF698HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55698R00FHEB |
Description | RES 698 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55698R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,21180 € | 10,59 € |
| 100 | 0,18920 € | 18,92 € |
| 250 | 0,16420 € | 41,05 € |
| 500 | 0,14858 € | 74,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13529 € | 135,29 € |
| 2.000 | 0,12400 € | 248,00 € |
| 3.000 | 0,11820 € | 354,60 € |
| 5.000 | 0,11164 € | 558,20 € |
| 7.000 | 0,10773 € | 754,11 € |
| 10.000 | 0,10391 € | 1.039,10 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

