
CMF555R0000FKEA | |
|---|---|
DigiKey Part Number | 541-CMF555R0000FKEATR-ND - Tape & Reel (TR) 541-CMF555R0000FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555R0000FKEA |
Description | RES 5 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555R0000FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,60120 € | 15,03 € |
| 50 | 0,53840 € | 26,92 € |
| 100 | 0,48470 € | 48,47 € |
| 250 | 0,42584 € | 106,46 € |
| 500 | 0,38900 € | 194,50 € |
| 1.000 | 0,35769 € | 357,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46325 € | 2.316,25 € |
| 10.000 | 0,43704 € | 4.370,40 € |
| 15.000 | 0,42359 € | 6.353,85 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

