
CMF555K3000BEEB | |
|---|---|
DigiKey Part Number | CMF5.3KHBTR-ND - Tape & Reel (TR) CMF5.3KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K3000BEEB |
Description | RES 5.3K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.3 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K3000BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,90600 € | 22,65 € |
| 50 | 0,81400 € | 40,70 € |
| 100 | 0,73560 € | 73,56 € |
| 250 | 0,64984 € | 162,46 € |
| 500 | 0,59618 € | 298,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55059 € | 550,59 € |
| 2.000 | 0,51186 € | 1.023,72 € |
| 3.000 | 0,49196 € | 1.475,88 € |
| 5.000 | 0,46946 € | 2.347,30 € |
| 7.000 | 0,45605 € | 3.192,35 € |
| 10.000 | 0,44295 € | 4.429,50 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,86030 € |

