
CMF555K1100FKEA | |
|---|---|
DigiKey Part Number | 541-CMF555K1100FKEATR-ND - Tape & Reel (TR) 541-CMF555K1100FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K1100FKEA |
Description | RES 5.11K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K1100FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,20560 € | 5,14 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16240 € | 16,24 € |
| 250 | 0,14072 € | 35,18 € |
| 500 | 0,12714 € | 63,57 € |
| 1.000 | 0,11560 € | 115,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12152 € | 607,60 € |
| 10.000 | 0,11320 € | 1.132,00 € |
| 15.000 | 0,10892 € | 1.633,80 € |
| 25.000 | 0,10409 € | 2.602,25 € |
| 35.000 | 0,10121 € | 3.542,35 € |
| 50.000 | 0,09840 € | 4.920,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

