56.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5556K200FHEB

DigiKey Part Number
CMF56.2KHFTR-ND - Tape & Reel (TR)
CMF56.2KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5556K200FHEB
Description
RES 56.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5556K200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,31300 €3,13 €
250,26600 €6,65 €
500,23640 €11,82 €
1000,21120 €21,12 €
2500,18360 €45,90 €
5000,16632 €83,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15163 €151,63 €
2.0000,13914 €278,28 €
3.0000,13272 €398,16 €
5.0000,12546 €627,30 €
7.0000,12113 €847,91 €
10.0000,11691 €1.169,10 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €