
CMF55562K00FHEB | |
|---|---|
DigiKey Part Number | CMF562KHFTR-ND - Tape & Reel (TR) CMF562KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55562K00FHEB |
Description | RES 562K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55562K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,30360 € | 7,59 € |
| 50 | 0,27000 € | 13,50 € |
| 100 | 0,24170 € | 24,17 € |
| 250 | 0,21044 € | 52,61 € |
| 500 | 0,19086 € | 95,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17424 € | 174,24 € |
| 2.000 | 0,16011 € | 320,22 € |
| 3.000 | 0,15285 € | 458,55 € |
| 5.000 | 0,14464 € | 723,20 € |
| 7.000 | 0,13975 € | 978,25 € |
| 10.000 | 0,13497 € | 1.349,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

